MEAN WELL Switching Power Supply, LRS-150-24, 24V, 6.5A, 154.8W, 240 → 370V dc Input Voltage

RS Stock No.: 424-827Brand: MEAN WELLManufacturers Part No.: LRS-150-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V

Output Current

6.5A

Power Rating

154.8W

Input Voltage

240 → 370V dc

Country of Origin

China

Stock information temporarily unavailable.

10.016 OMR

10.016 OMR Each (ex VAT)

10.517 OMR

10.517 OMR Each (inc. VAT)

MEAN WELL Switching Power Supply, LRS-150-24, 24V, 6.5A, 154.8W, 240 → 370V dc Input Voltage

10.016 OMR

10.016 OMR Each (ex VAT)

10.517 OMR

10.517 OMR Each (inc. VAT)

MEAN WELL Switching Power Supply, LRS-150-24, 24V, 6.5A, 154.8W, 240 → 370V dc Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V

Output Current

6.5A

Power Rating

154.8W

Input Voltage

240 → 370V dc

Country of Origin

China