Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
1.8A
Power Rating
21.6W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
89mm
Width
51mm
Medical Approved
Yes
Depth
19.3mm
Efficiency
81%
Minimum Temperature
-20°C
Weight
90g
PRICED TO CLEAR
Yes
Maximum Temperature
+60°C
Country of Origin
China
Product details
NFM Series - Single Output Medical Grade Power Supply
PCB mounting pins (NFM-20 Series)
Ultra-miniature size and light weight
Long life and high reliability
Energy saving power supply
Medical safety approvals EN60601-1, UL60601-1, IEC60601-1
Low leakage current <200μA
Adjustable output voltage (±10%)
Harmonic current compliance to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
100% full load burn-in test
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1, IEC60601-1
7.672 OMR
7.672 OMR Each (ex VAT)
8.056 OMR
8.056 OMR Each (inc. VAT)
1
7.672 OMR
7.672 OMR Each (ex VAT)
8.056 OMR
8.056 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 7.672 OMR |
5 - 9 | 7.425 OMR |
10 - 24 | 7.156 OMR |
25 - 49 | 6.880 OMR |
50+ | 6.594 OMR |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
1.8A
Power Rating
21.6W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
89mm
Width
51mm
Medical Approved
Yes
Depth
19.3mm
Efficiency
81%
Minimum Temperature
-20°C
Weight
90g
PRICED TO CLEAR
Yes
Maximum Temperature
+60°C
Country of Origin
China
Product details
NFM Series - Single Output Medical Grade Power Supply
PCB mounting pins (NFM-20 Series)
Ultra-miniature size and light weight
Long life and high reliability
Energy saving power supply
Medical safety approvals EN60601-1, UL60601-1, IEC60601-1
Low leakage current <200μA
Adjustable output voltage (±10%)
Harmonic current compliance to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
100% full load burn-in test
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1, IEC60601-1