Technical Document
Specifications
Brand
Mean WellOutput Voltage
15 → 29V
Maximum Output Power
40W
Output Current
1.4A
Dimmable
No
Input Voltage
110 → 295 V ac, 156 → 417 V dc
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Voltage Rating
110 → 295 V ac, 156 → 417 V dc
Country of Origin
China
Product details
40W Constant Current LED Driver PLM-40 Series
The Mean Well PLM-40 is a series of economical constant current LED Power supplies. This LED drivers feature 110 to 295 Vac input range. With single stage PFC circuit design the PLM-40 series is a cost effective power solution to reach high PF>0.9 value. This Mean Well Power supply also complies with harmonic current limitation per EN61000-3-2 Class C and fulfils the general lighting requirements. The PLM-40 Series features no load power consumption ˂0.5W and set up time ˂500ms, which complies with the ErP regulations required by the European Union for lighting fixtures. With up to 88% of high efficiency these LED drivers can work between -30°C and +45°C by free air convection, fulfilling the demand of high temperature working environments. The Mean Well PLM-40 is designed with screw less push clamp terminal block, allowing the users a more convenient wiring installation. These constant current LED drivers are suitable for applications such as indoor LED lighting, office lighting, commercial lighting and indoor LED decorative lighting.
110 to 295VAC universal AC input
Built-in active PFC function
No load power consumption ˂0.5W
Set up time ˂500ms
88% high efficiency
Plastic case with 94V-0 fire prevention level
I/O push clamp terminal block
Isolation class II, no FG
Cooling by free air convection
Working temperature:-30 to +45°C
Protections: Short circuit / Over temperature
Certificates: UL / CUL / ENEC / CB / CE
2 years warranty
Approvals
UL8750, CSA C22.2 No.250.13-12 (for PLM-40-1400/1750), ENEC EN61347, EN61347-2-13, EN62384, IP30 approved
Mean Well LED Drivers, Constant Current
9.416 OMR
9.416 OMR Each (ex VAT)
9.887 OMR
9.887 OMR Each (inc. VAT)
1
9.416 OMR
9.416 OMR Each (ex VAT)
9.887 OMR
9.887 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 9.416 OMR |
5 - 9 | 9.322 OMR |
10 - 24 | 9.224 OMR |
25+ | 9.152 OMR |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
15 → 29V
Maximum Output Power
40W
Output Current
1.4A
Dimmable
No
Input Voltage
110 → 295 V ac, 156 → 417 V dc
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Voltage Rating
110 → 295 V ac, 156 → 417 V dc
Country of Origin
China
Product details
40W Constant Current LED Driver PLM-40 Series
The Mean Well PLM-40 is a series of economical constant current LED Power supplies. This LED drivers feature 110 to 295 Vac input range. With single stage PFC circuit design the PLM-40 series is a cost effective power solution to reach high PF>0.9 value. This Mean Well Power supply also complies with harmonic current limitation per EN61000-3-2 Class C and fulfils the general lighting requirements. The PLM-40 Series features no load power consumption ˂0.5W and set up time ˂500ms, which complies with the ErP regulations required by the European Union for lighting fixtures. With up to 88% of high efficiency these LED drivers can work between -30°C and +45°C by free air convection, fulfilling the demand of high temperature working environments. The Mean Well PLM-40 is designed with screw less push clamp terminal block, allowing the users a more convenient wiring installation. These constant current LED drivers are suitable for applications such as indoor LED lighting, office lighting, commercial lighting and indoor LED decorative lighting.
110 to 295VAC universal AC input
Built-in active PFC function
No load power consumption ˂0.5W
Set up time ˂500ms
88% high efficiency
Plastic case with 94V-0 fire prevention level
I/O push clamp terminal block
Isolation class II, no FG
Cooling by free air convection
Working temperature:-30 to +45°C
Protections: Short circuit / Over temperature
Certificates: UL / CUL / ENEC / CB / CE
2 years warranty
Approvals
UL8750, CSA C22.2 No.250.13-12 (for PLM-40-1400/1750), ENEC EN61347, EN61347-2-13, EN62384, IP30 approved