Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
200W
Output Current
8.3A
Dimmable
Yes
Input Voltage
100 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Country of Origin
China
64.498 OMR
64.498 OMR Each (ex VAT)
67.723 OMR
67.723 OMR Each (inc. VAT)
1
64.498 OMR
64.498 OMR Each (ex VAT)
67.723 OMR
67.723 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
200W
Output Current
8.3A
Dimmable
Yes
Input Voltage
100 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Country of Origin
China