Technical Document
Specifications
Brand
Mean WellOutput Voltage
15V dc
Output Current
20.7 A, 33.3A
Power Rating
310.5 (Convection) W, 499.5 (25 CFM) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
130mm
Width
86mm
Medical Approved
Yes
Depth
43mm
Efficiency
92%
Series
RPS-500
Minimum Temperature
-30°C
Weight
540g
Maximum Temperature
+70°C
Country of Origin
China
53.444 OMR
53.444 OMR Each (ex VAT)
56.116 OMR
56.116 OMR Each (inc. VAT)
1
53.444 OMR
53.444 OMR Each (ex VAT)
56.116 OMR
56.116 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
15V dc
Output Current
20.7 A, 33.3A
Power Rating
310.5 (Convection) W, 499.5 (25 CFM) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
130mm
Width
86mm
Medical Approved
Yes
Depth
43mm
Efficiency
92%
Series
RPS-500
Minimum Temperature
-30°C
Weight
540g
Maximum Temperature
+70°C
Country of Origin
China