MEAN WELL Switching Power Supply, RS-50-3.3, 3.3V dc, 10A, 33W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

RS Stock No.: 678-3767Brand: MEAN WELLManufacturers Part No.: RS-50-3.3Distrelec Article No.: 30386454
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

3.3V dc

Output Current

10A

Power Rating

33W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

97mm

Depth

36mm

Efficiency

78%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

410g

Distrelec Product Id

30386454

Product details

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950

Stock information temporarily unavailable.

12.320 OMR

12.320 OMR Each (ex VAT)

12.936 OMR

12.936 OMR Each (inc. VAT)

MEAN WELL Switching Power Supply, RS-50-3.3, 3.3V dc, 10A, 33W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

12.320 OMR

12.320 OMR Each (ex VAT)

12.936 OMR

12.936 OMR Each (inc. VAT)

MEAN WELL Switching Power Supply, RS-50-3.3, 3.3V dc, 10A, 33W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 412.320 OMR
5 - 912.182 OMR
10 - 2412.062 OMR
25 - 4911.930 OMR
50+11.165 OMR

Technical Document

Specifications

Output Voltage

3.3V dc

Output Current

10A

Power Rating

33W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

97mm

Depth

36mm

Efficiency

78%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

410g

Distrelec Product Id

30386454

Product details

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950