Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, RSP-750-5RS, 5V dc, 100A, 500W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 770-4055Brand: MEAN WELLManufacturers Part No.: RSP-750-5RSDistrelec Article No.: 11041323
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

100A

Power Rating

500W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

250mm

Width

127mm

Depth

41mm

Efficiency

82%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

1.6kg

Country of Origin

Taiwan, Province Of China

Product details

RSP-750 Series Single Output Power Supply with PFC Function

The RSP-750 makes the AC/DC miniature industrial product more complete with his 42% smaller size. Featuring high power density this power supply is ideal for industrial equipments, where there is a limited space. With 92% of high efficiency and the PFC function the RSP-750 can be cooled by the built in long life DC fan from -30℃ to +50℃ ambient temperature under full load condition and up to +70℃ by suitable de rating.
This Power supply comes with a remote sense, remote ON/OFF control, 12V/0.1A auxiliary output, and DC OK alarm signal output. The RSP-750 is suitable for general industrial control system, IC testing equipment, instrumentation, telecom, data storage, laser-carving machine, charging system and in general all applications that require high rating of wattage supply.

41mm low profile design for 1U installation
Universal AC input Full range
Built-in active PFC function
High efficiency up to 92%
Output voltage can be trimmed between 40∼110% rated value by adding 2∼5.5VDC of external control voltage
Output current can be trimmed between 40∼110% rated value by adding 2∼5.5VDC of external control voltage
Remote ON/OFF control and remote sense
Built in 12V/0.1A auxiliary output
DC OK signal output (TTL signal)
Forced air cooling by built-in DC fan
High power density 9.5W/in3
Protection: Short circuit, Overload, Over voltage, Over temperature, Fan alarm

Standards

UL / CUL / TUV / CB / CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

122.656 OMR

122.656 OMR Each (ex VAT)

128.789 OMR

128.789 OMR Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-750-5RS, 5V dc, 100A, 500W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

122.656 OMR

122.656 OMR Each (ex VAT)

128.789 OMR

128.789 OMR Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-750-5RS, 5V dc, 100A, 500W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4122.656 OMR
5 - 9121.528 OMR
10 - 24120.318 OMR
25 - 49119.020 OMR
50+111.524 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Output Current

100A

Power Rating

500W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

250mm

Width

127mm

Depth

41mm

Efficiency

82%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

1.6kg

Country of Origin

Taiwan, Province Of China

Product details

RSP-750 Series Single Output Power Supply with PFC Function

The RSP-750 makes the AC/DC miniature industrial product more complete with his 42% smaller size. Featuring high power density this power supply is ideal for industrial equipments, where there is a limited space. With 92% of high efficiency and the PFC function the RSP-750 can be cooled by the built in long life DC fan from -30℃ to +50℃ ambient temperature under full load condition and up to +70℃ by suitable de rating.
This Power supply comes with a remote sense, remote ON/OFF control, 12V/0.1A auxiliary output, and DC OK alarm signal output. The RSP-750 is suitable for general industrial control system, IC testing equipment, instrumentation, telecom, data storage, laser-carving machine, charging system and in general all applications that require high rating of wattage supply.

41mm low profile design for 1U installation
Universal AC input Full range
Built-in active PFC function
High efficiency up to 92%
Output voltage can be trimmed between 40∼110% rated value by adding 2∼5.5VDC of external control voltage
Output current can be trimmed between 40∼110% rated value by adding 2∼5.5VDC of external control voltage
Remote ON/OFF control and remote sense
Built in 12V/0.1A auxiliary output
DC OK signal output (TTL signal)
Forced air cooling by built-in DC fan
High power density 9.5W/in3
Protection: Short circuit, Overload, Over voltage, Over temperature, Fan alarm

Standards

UL / CUL / TUV / CB / CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more