MEAN WELL DC-DC Converter, 48V dc/ 7.3A Output, 19 → 36 V dc Input, 350W, Chassis Mount, +60°C Max Temp -20°C

Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Input Voltage Range
19 → 36 V dc
Power Rating
350W
Input Voltage Nominal
24 V dc
Output Current
7.3A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
43 → 53V
Isolation Voltage
1.5kV ac
Width
115mm
Depth
50mm
Length
215mm
Load Regulation
±1%
Minimum Temperature
-20°C
Efficiency
84%
Maximum Temperature
+60°C
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Distrelec Product Id
16926243
Product details
SD- 350 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
54.026 OMR
54.026 OMR Each (ex VAT)
56.727 OMR
56.727 OMR Each (inc. VAT)
1
54.026 OMR
54.026 OMR Each (ex VAT)
56.727 OMR
56.727 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Input Voltage Range
19 → 36 V dc
Power Rating
350W
Input Voltage Nominal
24 V dc
Output Current
7.3A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
43 → 53V
Isolation Voltage
1.5kV ac
Width
115mm
Depth
50mm
Length
215mm
Load Regulation
±1%
Minimum Temperature
-20°C
Efficiency
84%
Maximum Temperature
+60°C
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Distrelec Product Id
16926243
Product details
SD- 350 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation