MEAN WELL 18W Plug-In AC/DC Adapter 15V dc Output, 1.2A Output

RS Stock No.: 136-1350Brand: MEAN WELLManufacturers Part No.: SGA18E15-P1J
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.2A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

18W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

MTBF

(Minimum) 450000h

Standards Met

CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1

Type

AC/DC Adapter

Minimum Temperature

-20°C

Series

SGA18E

Energy Efficiency Level

VI

Length

75.5mm

Product details

Mean Well SGA Series Plug-In Power Supply

From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.

Features and Benefits:

Short circuit, overvoltage and overload protection
Slim and compact design
Fully enclose plastic case
Pass LPS
Universal AC input with full range
VI Level Energy efficiency
Class II power (without earth pin)

Product Applications:

Suitable applications for these plug-in power supplies include consumer electronics, office facilities, industrial equipment and telecommunication devices.

Mean Well Plug-In Power Supply

You may be interested in
Stock information temporarily unavailable.

10.725 OMR

10.725 OMR Each (ex VAT)

11.261 OMR

11.261 OMR Each (inc. VAT)

MEAN WELL 18W Plug-In AC/DC Adapter 15V dc Output, 1.2A Output

10.725 OMR

10.725 OMR Each (ex VAT)

11.261 OMR

11.261 OMR Each (inc. VAT)

MEAN WELL 18W Plug-In AC/DC Adapter 15V dc Output, 1.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 410.725 OMR
5 - 910.582 OMR
10 - 2410.417 OMR
25 - 4910.252 OMR
50+10.076 OMR
You may be interested in

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.2A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

18W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

MTBF

(Minimum) 450000h

Standards Met

CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1

Type

AC/DC Adapter

Minimum Temperature

-20°C

Series

SGA18E

Energy Efficiency Level

VI

Length

75.5mm

Product details

Mean Well SGA Series Plug-In Power Supply

From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.

Features and Benefits:

Short circuit, overvoltage and overload protection
Slim and compact design
Fully enclose plastic case
Pass LPS
Universal AC input with full range
VI Level Energy efficiency
Class II power (without earth pin)

Product Applications:

Suitable applications for these plug-in power supplies include consumer electronics, office facilities, industrial equipment and telecommunication devices.

Mean Well Plug-In Power Supply

You may be interested in