Mean Well Embedded Switch Mode Power Supply SMPS, SP-150-27, 27V dc, 5.6A, 151W, 1 Output, 120 → 370 V dc, 85

RS Stock No.: 414-024Brand: Mean WellManufacturers Part No.: SP-150-27
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

27V dc

Output Current

5.6A

Power Rating

151W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

84%

Minimum Temperature

-10°C

Weight

760g

Maximum Temperature

+60°C

Product details

SP-150 Series Single Output Power Supply With PFC Function

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

33.314 OMR

33.314 OMR Each (ex VAT)

34.980 OMR

34.980 OMR Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, SP-150-27, 27V dc, 5.6A, 151W, 1 Output, 120 → 370 V dc, 85

33.314 OMR

33.314 OMR Each (ex VAT)

34.980 OMR

34.980 OMR Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, SP-150-27, 27V dc, 5.6A, 151W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 433.314 OMR
5 - 933.028 OMR
10 - 2432.703 OMR
25 - 4932.373 OMR
50+30.437 OMR

Technical Document

Specifications

Output Voltage

27V dc

Output Current

5.6A

Power Rating

151W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

84%

Minimum Temperature

-10°C

Weight

760g

Maximum Temperature

+60°C

Product details

SP-150 Series Single Output Power Supply With PFC Function

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1