Mean Well Switching Power Supply, SP-150-7.5, 7.5V dc, 20A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 414-096Brand: Mean WellManufacturers Part No.: SP-150-7.5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

7.5V dc

Output Current

20A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

79%

Minimum Temperature

-10°C

Weight

760g

Maximum Temperature

+60°C

Product details

SP-150 Series Single Output Power Supply With PFC Function

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

38.687 OMR

38.687 OMR Each (ex VAT)

40.621 OMR

40.621 OMR Each (inc. VAT)

Mean Well Switching Power Supply, SP-150-7.5, 7.5V dc, 20A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

38.687 OMR

38.687 OMR Each (ex VAT)

40.621 OMR

40.621 OMR Each (inc. VAT)

Mean Well Switching Power Supply, SP-150-7.5, 7.5V dc, 20A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 438.687 OMR
5 - 937.450 OMR
10 - 2436.162 OMR
25 - 4933.830 OMR
50+33.462 OMR

Technical Document

Specifications

Output Voltage

7.5V dc

Output Current

20A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

79%

Minimum Temperature

-10°C

Weight

760g

Maximum Temperature

+60°C

Product details

SP-150 Series Single Output Power Supply With PFC Function

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1