Technical Document
Specifications
Brand
Mean WellOutput Voltage
7.5V dc
Output Current
26.7A
Power Rating
200W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
76%
Minimum Temperature
-10°C
Weight
850g
Maximum Temperature
+60°C
Product details
SP-200 Series and SP-300 Series, Universal Input, Single Output
High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
UL recognised, TUV, CB
Standards
EN 60950, UL 60950
55.050 OMR
55.050 OMR Each (ex VAT)
57.802 OMR
57.802 OMR Each (inc. VAT)
1
55.050 OMR
55.050 OMR Each (ex VAT)
57.802 OMR
57.802 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 55.050 OMR |
5 - 9 | 53.240 OMR |
10 - 24 | 51.364 OMR |
25 - 49 | 49.406 OMR |
50+ | 47.350 OMR |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
7.5V dc
Output Current
26.7A
Power Rating
200W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
76%
Minimum Temperature
-10°C
Weight
850g
Maximum Temperature
+60°C
Product details
SP-200 Series and SP-300 Series, Universal Input, Single Output
High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
UL recognised, TUV, CB
Standards
EN 60950, UL 60950