Mean Well Embedded Switch Mode Power Supply SMPS, SP-750-27, 27V dc, 27.8A, 750.6W, 1 Output, 127 → 370 V dc, 90

RS Stock No.: 644-8329Brand: Mean WellManufacturers Part No.: SP-750-27
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

27V dc

Output Current

27.8A

Power Rating

750.6W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

63.5mm

Efficiency

89%

Minimum Temperature

-20°C

Weight

2.9kg

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

500W to 700W, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan with speed control
Remote sense
Remote ON-OFF control
Current sharing up to 2400W (3+1) (PSP-600 series only)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Stock information temporarily unavailable.

151.613 OMR

151.613 OMR Each (ex VAT)

159.194 OMR

159.194 OMR Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, SP-750-27, 27V dc, 27.8A, 750.6W, 1 Output, 127 → 370 V dc, 90

151.613 OMR

151.613 OMR Each (ex VAT)

159.194 OMR

159.194 OMR Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, SP-750-27, 27V dc, 27.8A, 750.6W, 1 Output, 127 → 370 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4151.613 OMR
5 - 9150.260 OMR
10 - 24148.808 OMR
25 - 49147.240 OMR
50+138.198 OMR

Technical Document

Specifications

Output Voltage

27V dc

Output Current

27.8A

Power Rating

750.6W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

63.5mm

Efficiency

89%

Minimum Temperature

-20°C

Weight

2.9kg

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

500W to 700W, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan with speed control
Remote sense
Remote ON-OFF control
Current sharing up to 2400W (3+1) (PSP-600 series only)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950