Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Menda 170ml Pump Dispenser

RS Stock No.: 162-8003Brand: MendaManufacturers Part No.: 613N
brand-logo
View all in Anti Static Cleaners

Technical Document

Specifications

Brand

Menda

Dispenser Type

Bottle

Capacity

170ml

Conductive

No

Product details

Solvent pot

Acrylic container fitted with a stainless steel pump for storage and distribution of various solvents.
Not suitable for concentrated acids, iodine or silver nitrate.

You may be interested in
Menda 180ml Dissipative Bottle
19.007 OMREach (ex VAT)
Stock information temporarily unavailable.

18.554 OMR

18.554 OMR Each (ex VAT)

19.482 OMR

19.482 OMR Each (inc. VAT)

Menda 170ml Pump Dispenser

18.554 OMR

18.554 OMR Each (ex VAT)

19.482 OMR

19.482 OMR Each (inc. VAT)

Menda 170ml Pump Dispenser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Menda 180ml Dissipative Bottle
19.007 OMREach (ex VAT)

Technical Document

Specifications

Brand

Menda

Dispenser Type

Bottle

Capacity

170ml

Conductive

No

Product details

Solvent pot

Acrylic container fitted with a stainless steel pump for storage and distribution of various solvents.
Not suitable for concentrated acids, iodine or silver nitrate.

You may be interested in
Menda 180ml Dissipative Bottle
19.007 OMREach (ex VAT)