Technical Document
Specifications
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
110 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw Terminal
IP Rating
IP67
Colour
Yellow
Cable CSA
1.5 → 4mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Country of Origin
Germany
Product details
Panel Sockets - Large Flange
Spring loaded protection cover with connector retaining device
Mennekes Panel Sockets
30.833 OMR
30.833 OMR Each (ex VAT)
32.375 OMR
32.375 OMR Each (inc. VAT)
1
30.833 OMR
30.833 OMR Each (ex VAT)
32.375 OMR
32.375 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 30.833 OMR |
5+ | 30.434 OMR |
Technical Document
Specifications
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
110 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw Terminal
IP Rating
IP67
Colour
Yellow
Cable CSA
1.5 → 4mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Country of Origin
Germany
Product details
Panel Sockets - Large Flange
Spring loaded protection cover with connector retaining device