MENNEKES Switchable IP67 Industrial Interlock Socket 2P+E, 63A, 230 V

RS Stock No.: 465-542Brand: MENNEKESManufacturers Part No.: 5911A
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Blue

IP Rating

IP67

Voltage Rating

230 V

Current Rating

63A

Body Orientation

Straight

Dimensions

300 x 163 x 196mm

Body Material

Thermoplastic

Depth

196mm

Length

300mm

Width

163mm

Country of Origin

Germany

Product details

Vertical

Fully interlocked switched (phase) sockets give enhanced electrical safety.

Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block

* Has metric threads on mounting box cable entries

You may be interested in
Stock information temporarily unavailable.

369.094 OMR

369.094 OMR Each (ex VAT)

387.549 OMR

387.549 OMR Each (inc. VAT)

MENNEKES Switchable IP67 Industrial Interlock Socket 2P+E, 63A, 230 V

369.094 OMR

369.094 OMR Each (ex VAT)

387.549 OMR

387.549 OMR Each (inc. VAT)

MENNEKES Switchable IP67 Industrial Interlock Socket 2P+E, 63A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Blue

IP Rating

IP67

Voltage Rating

230 V

Current Rating

63A

Body Orientation

Straight

Dimensions

300 x 163 x 196mm

Body Material

Thermoplastic

Depth

196mm

Length

300mm

Width

163mm

Country of Origin

Germany

Product details

Vertical

Fully interlocked switched (phase) sockets give enhanced electrical safety.

Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block

* Has metric threads on mounting box cable entries

You may be interested in