1304.1004 MENTOR, PCB Mounted Flexible LED Light Pipe

RS Stock No.: 879-6544Brand: Mentor GmbHManufacturers Part No.: 1304.1004
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Flexible/Rigid

Flexible

Length

200mm

Orientation

Straight

Dimensions

2.2 (Dia.) x 200mm

Mounting Type

PCB Mounted

Number of Ways

1

LED Included

No

Series

Flexible Light Guide System

Country of Origin

Germany

Product details

Flexible Light Guide System for SMD LEDs

The flexible light guide system, from MENTOR, consists of the mounting supports and light guides which are ordered separately. They offer a customisable solution, allowing the user to create a unique light pipe to suit their design.

The mounting supports (1304.1001 and 1304.1002) are black plastic holders which are pushed into the PCB using two pins. They are designed for use with 2.2 mm diameter light pipes and surface mounted (SMD) LEDs.

The light pipes (1304.1003, 1304.1004 and 1304.1005) are flexible coated fibres which are available in a variety of lengths. They are designed to be used with the mounting supports by slotting into the holes on the top.

Features of the flexible light guide system:
Holder and light pipes ordered individually
Holder material: PC black UL94
Light pipe material: PMMA
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Flexible

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
The flexible LEDs push-fit into a plastic housing which is mounted onto the PCB. They have a round head shape in a range of diameters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

4.510 OMR

0.451 OMR Each (In a Pack of 10) (ex VAT)

4.736 OMR

0.474 OMR Each (In a Pack of 10) (inc. VAT)

1304.1004 MENTOR, PCB Mounted Flexible LED Light Pipe

4.510 OMR

0.451 OMR Each (In a Pack of 10) (ex VAT)

4.736 OMR

0.474 OMR Each (In a Pack of 10) (inc. VAT)

1304.1004 MENTOR, PCB Mounted Flexible LED Light Pipe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 900.451 OMR4.510 OMR
100 - 2400.440 OMR4.400 OMR
250 - 4900.429 OMR4.290 OMR
500 - 9900.418 OMR4.180 OMR
1000+0.407 OMR4.070 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Flexible/Rigid

Flexible

Length

200mm

Orientation

Straight

Dimensions

2.2 (Dia.) x 200mm

Mounting Type

PCB Mounted

Number of Ways

1

LED Included

No

Series

Flexible Light Guide System

Country of Origin

Germany

Product details

Flexible Light Guide System for SMD LEDs

The flexible light guide system, from MENTOR, consists of the mounting supports and light guides which are ordered separately. They offer a customisable solution, allowing the user to create a unique light pipe to suit their design.

The mounting supports (1304.1001 and 1304.1002) are black plastic holders which are pushed into the PCB using two pins. They are designed for use with 2.2 mm diameter light pipes and surface mounted (SMD) LEDs.

The light pipes (1304.1003, 1304.1004 and 1304.1005) are flexible coated fibres which are available in a variety of lengths. They are designed to be used with the mounting supports by slotting into the holes on the top.

Features of the flexible light guide system:
Holder and light pipes ordered individually
Holder material: PC black UL94
Light pipe material: PMMA
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Flexible

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
The flexible LEDs push-fit into a plastic housing which is mounted onto the PCB. They have a round head shape in a range of diameters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more