Merlett Plastics America Oil PVC, Hose Pipe, 38mm ID, 47.6mm OD, Blue, 5m

RS Stock No.: 125-9243Brand: Merlett PlasticsManufacturers Part No.: 911101038926R
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

38mm

Outer Diameter

47.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

5 bar

Suitable Applications

Fuel & Oil

Series

America Oil

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Colour

Blue

Length

5m

Bend Radius

135mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett America Oil Hosing

The America Oil hosing from Merlett is a PVC hose with rigid PVC spirals and a smooth inside.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -20°C to 55°C
• Good crush resistance

Product Application Information

Ideal for delivering oil based liquids and suction.

Stock information temporarily unavailable.

66.148 OMR

66.148 OMR Each (ex VAT)

69.455 OMR

69.455 OMR Each (inc. VAT)

Merlett Plastics America Oil PVC, Hose Pipe, 38mm ID, 47.6mm OD, Blue, 5m

66.148 OMR

66.148 OMR Each (ex VAT)

69.455 OMR

69.455 OMR Each (inc. VAT)

Merlett Plastics America Oil PVC, Hose Pipe, 38mm ID, 47.6mm OD, Blue, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

38mm

Outer Diameter

47.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

5 bar

Suitable Applications

Fuel & Oil

Series

America Oil

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Colour

Blue

Length

5m

Bend Radius

135mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett America Oil Hosing

The America Oil hosing from Merlett is a PVC hose with rigid PVC spirals and a smooth inside.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -20°C to 55°C
• Good crush resistance

Product Application Information

Ideal for delivering oil based liquids and suction.