Merlett Plastics Armorvin T Hose Pipe, PVC, 38mm ID, 47mm OD, Clear, 10m

RS Stock No.: 125-8941Brand: Merlett PlasticsManufacturers Part No.: 9130350380010
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

38mm

Outer Diameter

47mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

4 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Armorvin T

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

10m

Bend Radius

90mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Armorvin HNT Hosing

The Armorvin HNT hosing from Merlett is a soft PVC hose with reduced pitch galvanised steel spirals embedded into the PVC.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 65°C
• Good crush resistance
• Food quality

Product Application Information

Ideal for delivering food liquids and suction.

You may be interested in
Stock information temporarily unavailable.

134.382 OMR

134.382 OMR Each (ex VAT)

141.101 OMR

141.101 OMR Each (inc. VAT)

Merlett Plastics Armorvin T Hose Pipe, PVC, 38mm ID, 47mm OD, Clear, 10m

134.382 OMR

134.382 OMR Each (ex VAT)

141.101 OMR

141.101 OMR Each (inc. VAT)

Merlett Plastics Armorvin T Hose Pipe, PVC, 38mm ID, 47mm OD, Clear, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

38mm

Outer Diameter

47mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

4 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Armorvin T

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

10m

Bend Radius

90mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Armorvin HNT Hosing

The Armorvin HNT hosing from Merlett is a soft PVC hose with reduced pitch galvanised steel spirals embedded into the PVC.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 65°C
• Good crush resistance
• Food quality

Product Application Information

Ideal for delivering food liquids and suction.

You may be interested in