Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric French Mains Connector, 16A Grey, DIN Rail Mount, 250 V ac

RS Stock No.: 145-308Brand: Merlin GerinManufacturers Part No.: 16776
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Plug/Socket

Socket

Country

France

Current Rating

16A

Mounting Type

DIN Rail Mount

Mains Socket Type

Type E - French

Voltage Rating

250 V ac

Pole Format

2P+E

Colour

Grey

Gender

Female

Country of Origin

Belgium

Product details

PC'CLIC socket

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric French Mains Connector, 16A Grey, DIN Rail Mount, 250 V ac

P.O.A.

Schneider Electric French Mains Connector, 16A Grey, DIN Rail Mount, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Plug/Socket

Socket

Country

France

Current Rating

16A

Mounting Type

DIN Rail Mount

Mains Socket Type

Type E - French

Voltage Rating

250 V ac

Pole Format

2P+E

Colour

Grey

Gender

Female

Country of Origin

Belgium

Product details

PC'CLIC socket

You may be interested in