Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
1
Current Rating
50A
Tripping Characteristics
Type B
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HB
Width
18mm
Length
81mm
Depth
76mm
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 1P, 50A Curve B, 100 → 133V AC, 72V DC, 10 kA Breaking CapacityBrand: Schneider Electric
19.387 OMREach (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin C60HB MCB Mini Circuit Breaker1P, 50A Curve B, 415V AC, 10 kA Breaking Capacity
1
P.O.A.
Merlin Gerin C60HB MCB Mini Circuit Breaker1P, 50A Curve B, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 1P, 50A Curve B, 100 → 133V AC, 72V DC, 10 kA Breaking CapacityBrand: Schneider Electric
19.387 OMREach (ex VAT)
Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
1
Current Rating
50A
Tripping Characteristics
Type B
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HB
Width
18mm
Length
81mm
Depth
76mm
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 1P, 50A Curve B, 100 → 133V AC, 72V DC, 10 kA Breaking CapacityBrand: Schneider Electric
19.387 OMREach (ex VAT)