Mersen Surge Protector, 10kA, DIN Rail Mount

RS Stock No.: 179-3083Brand: MersenManufacturers Part No.: 83230512 / STMT23-10K320V-SP-SF
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

Mersen

Device Type

Surge Protector

Maximum Surge Current

10kA

Series

STMT23

Mounting Style

DIN Rail

Length

18mm

Height

86mm

Dimensions

18 x 65 x 86mm

Depth

65mm

Dimensions

18 x 65 x 86mm

Country of Origin

Spain

Stock information temporarily unavailable.

35.888 OMR

35.888 OMR Each (ex VAT)

37.682 OMR

37.682 OMR Each (inc. VAT)

Mersen Surge Protector, 10kA, DIN Rail Mount

35.888 OMR

35.888 OMR Each (ex VAT)

37.682 OMR

37.682 OMR Each (inc. VAT)

Mersen Surge Protector, 10kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 935.888 OMR
10 - 1933.517 OMR
20 - 3932.620 OMR
40 - 7931.801 OMR
80+31.146 OMR

Technical Document

Specifications

Brand

Mersen

Device Type

Surge Protector

Maximum Surge Current

10kA

Series

STMT23

Mounting Style

DIN Rail

Length

18mm

Height

86mm

Dimensions

18 x 65 x 86mm

Depth

65mm

Dimensions

18 x 65 x 86mm

Country of Origin

Spain