Technical Document
Specifications
Brand
MersenCurrent Rating
16A
Fuse Size
14 x 51mm
Fuse Speed
FF
Voltage Rating
500 V dc, 690 V ac, 700V ac
Application Category
gR
UL Class
UL 248-13
Series
Protistor
Fuse Standard
IEC 60269-4
Country of Origin
Tunisia
Product details
Mersen Protistor® 14x51 Type gR Fuses
From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 14 x 51 Protistor® fuses are designed to protect power semi-conductors which comply with IEC 60269-1 and -4.
Features and Benefits
• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads
Standards
• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4
4.793 OMR
4.793 OMR Each (ex VAT)
5.033 OMR
5.033 OMR Each (inc. VAT)
1
4.793 OMR
4.793 OMR Each (ex VAT)
5.033 OMR
5.033 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 4.793 OMR |
5 - 9 | 4.552 OMR |
10+ | 4.252 OMR |
Technical Document
Specifications
Brand
MersenCurrent Rating
16A
Fuse Size
14 x 51mm
Fuse Speed
FF
Voltage Rating
500 V dc, 690 V ac, 700V ac
Application Category
gR
UL Class
UL 248-13
Series
Protistor
Fuse Standard
IEC 60269-4
Country of Origin
Tunisia
Product details
Mersen Protistor® 14x51 Type gR Fuses
From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 14 x 51 Protistor® fuses are designed to protect power semi-conductors which comply with IEC 60269-1 and -4.
Features and Benefits
• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads
Standards
• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4