Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 250A Base Mount Fuse Holder for 1 Fuse, 1P, 690V ac

RS Stock No.: 421-851Brand: MersenManufacturers Part No.: E218757C
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Mersen

Fuse Size

1

Current Rating

250A

Voltage Rating

690V ac

Number of Poles

1

Case Material

Ceramic

Stock information temporarily unavailable.

P.O.A.

Mersen 250A Base Mount Fuse Holder for 1 Fuse, 1P, 690V ac

P.O.A.

Mersen 250A Base Mount Fuse Holder for 1 Fuse, 1P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mersen

Fuse Size

1

Current Rating

250A

Voltage Rating

690V ac

Number of Poles

1

Case Material

Ceramic