Mersen 100A FF Cartridge Fuse, 22 x 58mm

RS Stock No.: 136-0643Brand: MersenManufacturers Part No.: F1018629 / FR22GR69V100T
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

100A

Fuse Size

22 x 58mm

Fuse Speed

FF

Voltage Rating

500 V dc, 690 V ac, 700V ac

Application Category

gR

UL Class

UL 248-13

Series

Protistor

Fuse Standard

IEC 60269-4

Country of Origin

Tunisia

Product details

Mersen Protistor® 22x58 Type gR Fuses

From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 22 x 58 Protistor® fuses are designed to protect semi-conductors which comply with IEC 60269-1 and – 4

Features and Benefits

• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads

Standards

• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4

You may be interested in
Mersen 100A FF Cartridge Fuse, 22 x 58mm
21.910 OMREach (In a Box of 10) (ex VAT)
Stock information temporarily unavailable.

16.357 OMR

16.357 OMR Each (ex VAT)

17.175 OMR

17.175 OMR Each (inc. VAT)

Mersen 100A FF Cartridge Fuse, 22 x 58mm

16.357 OMR

16.357 OMR Each (ex VAT)

17.175 OMR

17.175 OMR Each (inc. VAT)

Mersen 100A FF Cartridge Fuse, 22 x 58mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 416.357 OMR
5 - 915.543 OMR
10+14.564 OMR
You may be interested in
Mersen 100A FF Cartridge Fuse, 22 x 58mm
21.910 OMREach (In a Box of 10) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

100A

Fuse Size

22 x 58mm

Fuse Speed

FF

Voltage Rating

500 V dc, 690 V ac, 700V ac

Application Category

gR

UL Class

UL 248-13

Series

Protistor

Fuse Standard

IEC 60269-4

Country of Origin

Tunisia

Product details

Mersen Protistor® 22x58 Type gR Fuses

From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 22 x 58 Protistor® fuses are designed to protect semi-conductors which comply with IEC 60269-1 and – 4

Features and Benefits

• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads

Standards

• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4

You may be interested in
Mersen 100A FF Cartridge Fuse, 22 x 58mm
21.910 OMREach (In a Box of 10) (ex VAT)