Technical Document
Specifications
Brand
MersenCurrent Rating
8A
Fuse Size
10 x 38mm
Fuse Speed
aM
Voltage Rating
500V ac
Body Material
Ceramic
Country of Origin
France
Stock information temporarily unavailable.
8.294 OMR
8.294 OMR 1 Box of 10 (ex VAT)
8.709 OMR
8.709 OMR 1 Box of 10 (inc. VAT)
Mersen 8A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
1
8.294 OMR
8.294 OMR 1 Box of 10 (ex VAT)
8.709 OMR
8.709 OMR 1 Box of 10 (inc. VAT)
Mersen 8A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MersenCurrent Rating
8A
Fuse Size
10 x 38mm
Fuse Speed
aM
Voltage Rating
500V ac
Body Material
Ceramic
Country of Origin
France