Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 3P, 600V ac

RS Stock No.: 189-5342Brand: MersenManufacturers Part No.: G1062790 / CUSCC3
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Range

Modulostar

Fuse Size

10 x 38mm

Current Rating

30A

Voltage Rating

600V ac

Number of Poles

3P

Rail Type

DIN 35 mm

Case Material

Thermoplastic

Series

CUSCC

Compatible Fuse Length

10mm

Country of Origin

France

You may be interested in
Mersen 30A Rail Mount Fuse Holder for CC Fuse, 3P, 600V
14.824 OMREach (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

27.022 OMR

27.022 OMR Each (ex VAT)

28.373 OMR

28.373 OMR Each (inc. VAT)

Mersen 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 3P, 600V ac

27.022 OMR

27.022 OMR Each (ex VAT)

28.373 OMR

28.373 OMR Each (inc. VAT)

Mersen 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 3P, 600V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 427.022 OMR
5 - 923.512 OMR
10+23.430 OMR
You may be interested in
Mersen 30A Rail Mount Fuse Holder for CC Fuse, 3P, 600V
14.824 OMREach (In a Pack of 4) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Range

Modulostar

Fuse Size

10 x 38mm

Current Rating

30A

Voltage Rating

600V ac

Number of Poles

3P

Rail Type

DIN 35 mm

Case Material

Thermoplastic

Series

CUSCC

Compatible Fuse Length

10mm

Country of Origin

France

You may be interested in
Mersen 30A Rail Mount Fuse Holder for CC Fuse, 3P, 600V
14.824 OMREach (In a Pack of 4) (ex VAT)