Technical Document
Specifications
Brand
MersenCurrent Rating
50A
Bottle Fuse Size
DIII
Voltage Rating
500V
Application Category
gG
Thread Size
E33
Minimum Operating Temperature
-40°C
Gauge/Cap Colour
White
Body Material
Ceramic
Country of Origin
Hungary
Product details
D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522
7.232 OMR
1.446 OMR Each (In a Pack of 5) (ex VAT)
7.594 OMR
1.518 OMR Each (In a Pack of 5) (inc. VAT)
5
7.232 OMR
1.446 OMR Each (In a Pack of 5) (ex VAT)
7.594 OMR
1.518 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | 1.446 OMR | 7.232 OMR |
25 - 45 | 1.364 OMR | 6.820 OMR |
50 - 120 | 1.358 OMR | 6.792 OMR |
125 - 245 | 1.276 OMR | 6.380 OMR |
250+ | 1.199 OMR | 5.995 OMR |
Technical Document
Specifications
Brand
MersenCurrent Rating
50A
Bottle Fuse Size
DIII
Voltage Rating
500V
Application Category
gG
Thread Size
E33
Minimum Operating Temperature
-40°C
Gauge/Cap Colour
White
Body Material
Ceramic
Country of Origin
Hungary
Product details
D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522