Technical Document
Specifications
Brand
MersenFuse Holder Type
Rail Mount
Fuse Size
00
Current Rating
160A
Voltage Rating
690V ac
Number of Poles
3P
Rail Type
DIN 35 mm
Standards Met
CE, IEC/EN 60 269-2, VDE 0636-2
Compatible Fuse Sizes
00
International Protection Rating
IP30
Series
00.ST9
Country of Origin
Czech Republic
Product details
Mersen MULTIBLOC® NH Fuse Switch Disconnectors Size 00.ST9 Series
From Mersen, a range of IEC fuse switch disconnectors to accommodate NH fuse links in accordance with IEC/EN 60269-2, VDE 0636-2 SIZE 00. The MULTIBLOC® 00.ST9 series are designed for bottom fitting and panel installation up to 160A. Suitable for mounting on TS35/15 DIN Rail EN60715.
Features and Benefits
• DIN Rail mounting to EN60 715 – optional
• IP30 rated
• Sealing and padlocking device integrated in switch door cover
• 81 mm Installation depth
• Modular system cover for cable termination area can be extended
Applications
• Transmitting stations
• Meter distribution units
• House incoming units
Standards
• IEC/EN 60 947-3
• For NH-fuse links size 000/00 in accordance with IEC/EN60 269-2
• VDE 0636-2
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
45.094 OMR
45.094 OMR Each (ex VAT)
47.349 OMR
47.349 OMR Each (inc. VAT)
1
45.094 OMR
45.094 OMR Each (ex VAT)
47.349 OMR
47.349 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 45.094 OMR |
5 - 9 | 43.637 OMR |
10 - 49 | 42.234 OMR |
50+ | 40.826 OMR |
Technical Document
Specifications
Brand
MersenFuse Holder Type
Rail Mount
Fuse Size
00
Current Rating
160A
Voltage Rating
690V ac
Number of Poles
3P
Rail Type
DIN 35 mm
Standards Met
CE, IEC/EN 60 269-2, VDE 0636-2
Compatible Fuse Sizes
00
International Protection Rating
IP30
Series
00.ST9
Country of Origin
Czech Republic
Product details
Mersen MULTIBLOC® NH Fuse Switch Disconnectors Size 00.ST9 Series
From Mersen, a range of IEC fuse switch disconnectors to accommodate NH fuse links in accordance with IEC/EN 60269-2, VDE 0636-2 SIZE 00. The MULTIBLOC® 00.ST9 series are designed for bottom fitting and panel installation up to 160A. Suitable for mounting on TS35/15 DIN Rail EN60715.
Features and Benefits
• DIN Rail mounting to EN60 715 – optional
• IP30 rated
• Sealing and padlocking device integrated in switch door cover
• 81 mm Installation depth
• Modular system cover for cable termination area can be extended
Applications
• Transmitting stations
• Meter distribution units
• House incoming units
Standards
• IEC/EN 60 947-3
• For NH-fuse links size 000/00 in accordance with IEC/EN60 269-2
• VDE 0636-2
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.