Metcal Green Hook Up Wire, 28 AWG, 100m, PVDF Insulation

RS Stock No.: 233-9603Brand: Metcal
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Metcal

Sheath Colour

Green

American Wire Gauge

28 AWG

Cable Shape

Single Core

Length

100m

Insulation material

PVDF

Voltage Rating

300 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+105°C

Conductor Material

Silver Plated Copper

Cable Type

Harsh Environment

Size of Strands

0.32mm

Country of Origin

United States

Product details

Kynar wrap wire

Approvals

  UL

You may be interested in
Stock information temporarily unavailable.

41.426 OMR

41.426 OMR 1 Reel of 100 Metres (ex VAT)

43.497 OMR

43.497 OMR 1 Reel of 100 Metres (inc. VAT)

Metcal Green Hook Up Wire, 28 AWG, 100m, PVDF Insulation

41.426 OMR

41.426 OMR 1 Reel of 100 Metres (ex VAT)

43.497 OMR

43.497 OMR 1 Reel of 100 Metres (inc. VAT)

Metcal Green Hook Up Wire, 28 AWG, 100m, PVDF Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 441.426 OMR
5 - 938.940 OMR
10+37.279 OMR
You may be interested in

Technical Document

Specifications

Brand

Metcal

Sheath Colour

Green

American Wire Gauge

28 AWG

Cable Shape

Single Core

Length

100m

Insulation material

PVDF

Voltage Rating

300 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+105°C

Conductor Material

Silver Plated Copper

Cable Type

Harsh Environment

Size of Strands

0.32mm

Country of Origin

United States

Product details

Kynar wrap wire

Approvals

  UL

You may be interested in