METCASE Mettec Grey Aluminium Project Box, 350 x 263 x 85mm

RS Stock No.: 209-5599Brand: METCASEManufacturers Part No.: M5735114
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

METCASE

Body Material

Aluminium

External Length

350 mm

External Width

263 mm

External Height

85 mm

External Dimensions

350 x 263 x 85mm

Colour

Grey

Series

Mettec

Country of Origin

United Kingdom

Product details

METcase Mettec Type B Cases

The Mettec Type B case has an aluminium front and rear bezel, top and base covers and extruded side panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.

Features and Benefits

• Aluminium front and rear bezel, top and base covers and extruded side panels
• Front bezel recessed for fitting optional aluminium front panels
• Guide ridges in side extrusions for mounting PCBs
• All parts fully integrated for strength and shielding
• Supplied fully assembled
• Fine texture powder polyester finish

Applications

The Mettec Type A case is designed for small desktop and portable electronics equipment. Applications include measuring and control technology, medical, laboratory and peripheral equipment for computers and networking.

Supplied with

1 x front bezel, 2 x side extrusions, top and base covers, 1 x rear bezel, 4 non slip feet and fixing screws.

Stock information temporarily unavailable.

57.558 OMR

57.558 OMR Each (ex VAT)

60.436 OMR

60.436 OMR Each (inc. VAT)

METCASE Mettec Grey Aluminium Project Box, 350 x 263 x 85mm

57.558 OMR

57.558 OMR Each (ex VAT)

60.436 OMR

60.436 OMR Each (inc. VAT)

METCASE Mettec Grey Aluminium Project Box, 350 x 263 x 85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

METCASE

Body Material

Aluminium

External Length

350 mm

External Width

263 mm

External Height

85 mm

External Dimensions

350 x 263 x 85mm

Colour

Grey

Series

Mettec

Country of Origin

United Kingdom

Product details

METcase Mettec Type B Cases

The Mettec Type B case has an aluminium front and rear bezel, top and base covers and extruded side panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.

Features and Benefits

• Aluminium front and rear bezel, top and base covers and extruded side panels
• Front bezel recessed for fitting optional aluminium front panels
• Guide ridges in side extrusions for mounting PCBs
• All parts fully integrated for strength and shielding
• Supplied fully assembled
• Fine texture powder polyester finish

Applications

The Mettec Type A case is designed for small desktop and portable electronics equipment. Applications include measuring and control technology, medical, laboratory and peripheral equipment for computers and networking.

Supplied with

1 x front bezel, 2 x side extrusions, top and base covers, 1 x rear bezel, 4 non slip feet and fixing screws.