Technical Document
Specifications
Brand
MetrixMultimeter Type
Handheld
Model Number p
MX 44
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum Capacitance Measurement
40µF
Safety Category Level
CAT III
Battery Type
9V
Height
40mm
Weight
400g
Safety Category Voltage
600V
Width
82mm
Length
189mm
Dimensions
189 x 82 x 40mm
Country of Origin
France
Product details
Multimeter MX 44HD
The MX 44HD is adapted to the requirements of low current installers and industrial, electronic and telecoms/network maintenance technicians.
Tested, highly resistant, IP67 sealed casing with separate battery/fuse compartment.
Flame-retardant materials for the casing and circuits.
Highly resistant protective sleeve with stand/attachment function.
Backlit 4000 count display.
Fast analogue 42 segment bargraph, 20 measurements/sec.
DATA HOLD mode, Diode test, audible continuity test, REL mode.
Battery life 500 hours with a 9 V battery.
Operates at 0 to +50°C, storage at -20 to +60°C.
Kit version supplied in carry case: with set of crocodile clips and hook wire grips.
Standards
1000V/CATII - 600V/CATIII
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MetrixMultimeter Type
Handheld
Model Number p
MX 44
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum Capacitance Measurement
40µF
Safety Category Level
CAT III
Battery Type
9V
Height
40mm
Weight
400g
Safety Category Voltage
600V
Width
82mm
Length
189mm
Dimensions
189 x 82 x 40mm
Country of Origin
France
Product details
Multimeter MX 44HD
The MX 44HD is adapted to the requirements of low current installers and industrial, electronic and telecoms/network maintenance technicians.
Tested, highly resistant, IP67 sealed casing with separate battery/fuse compartment.
Flame-retardant materials for the casing and circuits.
Highly resistant protective sleeve with stand/attachment function.
Backlit 4000 count display.
Fast analogue 42 segment bargraph, 20 measurements/sec.
DATA HOLD mode, Diode test, audible continuity test, REL mode.
Battery life 500 hours with a 9 V battery.
Operates at 0 to +50°C, storage at -20 to +60°C.
Kit version supplied in carry case: with set of crocodile clips and hook wire grips.
Standards
1000V/CATII - 600V/CATIII