Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

MG Chemicals Black Epoxy Potting Compound 450 ml

RS Stock No.: 159-267Brand: MG ChemicalsManufacturers Part No.: 832B-450ML
brand-logo
View all in Potting Compounds

Technical Document

Specifications

Product Material

Epoxy

Package Type

Dual Cartridge

Package Size

450 ml

Special Properties

Encapsulating Compound

Colour

Black

Country of Origin

Canada

Stock information temporarily unavailable.

P.O.A.

MG Chemicals Black Epoxy Potting Compound 450 ml

P.O.A.

MG Chemicals Black Epoxy Potting Compound 450 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Material

Epoxy

Package Type

Dual Cartridge

Package Size

450 ml

Special Properties

Encapsulating Compound

Colour

Black

Country of Origin

Canada