Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MH Connectors MHDCMR 9 Way Right Angle D-sub Connector

RS Stock No.: 787-3849Brand: MH ConnectorsManufacturers Part No.: MHDCMR9-DB9P-KDistrelec Article No.: 30036102
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Body Orientation

Right Angle

Termination Method

Solder

Housing Material

Zinc Alloy

Series

MHDCMR

Contact Plating

Nickel

Distrelec Product Id

30036102

Country of Origin

China

Product details

D-Sub Connector Kits with 90 deg Metal Hoods

These Kits of MH Connectors D-Sub MHDCMR9 Series have 90° Die Cast Zinc nickel plated backshells with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHDCMR9 Series Kits are Gold plated with the Solder Bucket terminations being Tin plated.
Stock numbers 787-3849 and 787-3842 have stamped contacts.
Stock numbers 787-3846 and 787-3855 have machined contacts.

The Kits comprise of:

2 Backshell halves
1 short 4-40 UNC slotted jack screw
1 long 4-40 UNC slotted jack screw
3 Housing screws
A two piece plastic Ferrule kit for 4, 5, 7 and 9 mm diameter cable

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

3.438 OMR

3.438 OMR Each (ex VAT)

3.610 OMR

3.610 OMR Each (inc. VAT)

MH Connectors MHDCMR 9 Way Right Angle D-sub Connector

3.438 OMR

3.438 OMR Each (ex VAT)

3.610 OMR

3.610 OMR Each (inc. VAT)

MH Connectors MHDCMR 9 Way Right Angle D-sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 493.438 OMR
50 - 993.174 OMR
100 - 2493.064 OMR
250 - 4992.932 OMR
500+2.810 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Body Orientation

Right Angle

Termination Method

Solder

Housing Material

Zinc Alloy

Series

MHDCMR

Contact Plating

Nickel

Distrelec Product Id

30036102

Country of Origin

China

Product details

D-Sub Connector Kits with 90 deg Metal Hoods

These Kits of MH Connectors D-Sub MHDCMR9 Series have 90° Die Cast Zinc nickel plated backshells with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHDCMR9 Series Kits are Gold plated with the Solder Bucket terminations being Tin plated.
Stock numbers 787-3849 and 787-3842 have stamped contacts.
Stock numbers 787-3846 and 787-3855 have machined contacts.

The Kits comprise of:

2 Backshell halves
1 short 4-40 UNC slotted jack screw
1 long 4-40 UNC slotted jack screw
3 Housing screws
A two piece plastic Ferrule kit for 4, 5, 7 and 9 mm diameter cable

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more