MH Connectors MHDTPPK 9 Way D-sub Connector

RS Stock No.: 787-3805Brand: MH ConnectorsManufacturers Part No.: MHDTPPK9-DB9P-KDistrelec Article No.: 30036132
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Body Orientation

Straight

Termination Method

Solder

Housing Material

Plastic

Series

MHDTPPK

Distrelec Product Id

30036132

Country of Origin

China

Product details

D-Sub Connector Kits with Straight ABS Polylac Plastic Hoods

These Kits of MH Connectors D-Sub MHDTPPK Series are straight 180° ABS Polylac plastic backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the D-Sub connector DBxSx Series are Gold plated with the Solder Bucket terminations being Tin plated.

The Kits comprise of:

Plug or Socket Connector with Solder Buckets
2 Backshell halves
2 4-40 Thumbscrews
2 Housing screws and 2 nuts
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)

Approvals

UL 94 V-0 recognised

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

2.035 OMR

2.035 OMR Each (ex VAT)

2.137 OMR

2.137 OMR Each (inc. VAT)

MH Connectors MHDTPPK 9 Way D-sub Connector

2.035 OMR

2.035 OMR Each (ex VAT)

2.137 OMR

2.137 OMR Each (inc. VAT)

MH Connectors MHDTPPK 9 Way D-sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 492.035 OMR
50 - 991.898 OMR
100 - 2491.842 OMR
250 - 4991.788 OMR
500+1.716 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

9

Body Orientation

Straight

Termination Method

Solder

Housing Material

Plastic

Series

MHDTPPK

Distrelec Product Id

30036132

Country of Origin

China

Product details

D-Sub Connector Kits with Straight ABS Polylac Plastic Hoods

These Kits of MH Connectors D-Sub MHDTPPK Series are straight 180° ABS Polylac plastic backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the D-Sub connector DBxSx Series are Gold plated with the Solder Bucket terminations being Tin plated.

The Kits comprise of:

Plug or Socket Connector with Solder Buckets
2 Backshell halves
2 4-40 Thumbscrews
2 Housing screws and 2 nuts
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)

Approvals

UL 94 V-0 recognised

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in