Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MH Connectors MHTRI-M Series ABS Angled, Straight D Sub Backshell, 15 Way, Strain Relief

RS Stock No.: 311-9393Brand: MH ConnectorsManufacturers Part No.: MHTRI-M-15-K
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

ABS

Body Orientation

Angled, Straight

Colour

Silver

Strain Relief

Yes

Series

MHTRI-M

Product details

Multi-Entry Metallised Backshells

Backshells for D connectors, enabling top cable entry on the 9 way and top and side entry on the 15, 25 and 37 way versions
Supplied with jackscrews and strain relief hardware

Maximum Cable Diameter:
9 Way 5.84mm
15 Way 8.63mm
25 Way 10.16mm
37 Way 10.54mm

Stock information temporarily unavailable.

1.612 OMR

1.612 OMR Each (ex VAT)

1.693 OMR

1.693 OMR Each (inc. VAT)

MH Connectors MHTRI-M Series ABS Angled, Straight D Sub Backshell, 15 Way, Strain Relief

1.612 OMR

1.612 OMR Each (ex VAT)

1.693 OMR

1.693 OMR Each (inc. VAT)

MH Connectors MHTRI-M Series ABS Angled, Straight D Sub Backshell, 15 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 241.612 OMR
25 - 741.465 OMR
75 - 1991.323 OMR
200 - 3991.228 OMR
400+1.134 OMR

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

ABS

Body Orientation

Angled, Straight

Colour

Silver

Strain Relief

Yes

Series

MHTRI-M

Product details

Multi-Entry Metallised Backshells

Backshells for D connectors, enabling top cable entry on the 9 way and top and side entry on the 15, 25 and 37 way versions
Supplied with jackscrews and strain relief hardware

Maximum Cable Diameter:
9 Way 5.84mm
15 Way 8.63mm
25 Way 10.16mm
37 Way 10.54mm