Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Micrel MIC5801YWM 8bit-Bit Latch, Transparent D Type, 24-Pin SOIC W

RS Stock No.: 727-4867Brand: MicrelManufacturers Part No.: MIC5801YWM
brand-logo
View all in Latch ICs

Technical Document

Specifications

Brand

Micrel

Logic Family

LVCMOS, LVTTL

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

24

Dimensions

15.42 x 7.52 x 2.36mm

Height

2.36mm

Length

15.42mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

7.52mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Micrel MIC5801YWM 8bit-Bit Latch, Transparent D Type, 24-Pin SOIC W

P.O.A.

Micrel MIC5801YWM 8bit-Bit Latch, Transparent D Type, 24-Pin SOIC W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Micrel

Logic Family

LVCMOS, LVTTL

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

24

Dimensions

15.42 x 7.52 x 2.36mm

Height

2.36mm

Length

15.42mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

7.52mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in