Microchip 24AA16T-I/OT, 16kbit EEPROM Chip 5-Pin SOT-23 I2C (2-Wire)

RS Stock No.: 352-252Brand: MicrochipManufacturers Part No.: 24AA16T-I/OT
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

16kbit

Interface Type

I2C (2-Wire)

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Stock information temporarily unavailable.

3.630 OMR

0.363 OMR Each (Supplied as a Tape) (ex VAT)

3.812 OMR

0.381 OMR Each (Supplied as a Tape) (inc. VAT)

Microchip 24AA16T-I/OT, 16kbit EEPROM Chip 5-Pin SOT-23 I2C (2-Wire)

3.630 OMR

0.363 OMR Each (Supplied as a Tape) (ex VAT)

3.812 OMR

0.381 OMR Each (Supplied as a Tape) (inc. VAT)

Microchip 24AA16T-I/OT, 16kbit EEPROM Chip 5-Pin SOT-23 I2C (2-Wire)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

16kbit

Interface Type

I2C (2-Wire)

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5