Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip 25AA128-I/ST, 128kbit Serial EEPROM Memory, 50ns 8-Pin TSSOP Serial-SPI

RS Stock No.: 667-8261PBrand: MicrochipManufacturers Part No.: 25AA128-I/ST
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

128kbit

Interface Type

Serial-SPI

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

50ns

Number of Words

16k

Minimum Operating Temperature

-40 °C

Product details

25AA128/25LC128 SPI Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip 25AA128-I/ST, 128kbit Serial EEPROM Memory, 50ns 8-Pin TSSOP Serial-SPI
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip 25AA128-I/ST, 128kbit Serial EEPROM Memory, 50ns 8-Pin TSSOP Serial-SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

128kbit

Interface Type

Serial-SPI

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

50ns

Number of Words

16k

Minimum Operating Temperature

-40 °C

Product details

25AA128/25LC128 SPI Serial EEPROM

EEPROM Serial Access - Microchip