Microchip 25AA640A-I/SN, 64kbit Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI

RS Stock No.: 667-8283Brand: MicrochipManufacturers Part No.: 25AA640A-I/SNDistrelec Article No.: 30301794
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

50ns

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Product details

25AA640A/25LC640A SPI Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

1.842 OMR

0.368 OMR Each (In a Pack of 5) (ex VAT)

1.934 OMR

0.386 OMR Each (In a Pack of 5) (inc. VAT)

Microchip 25AA640A-I/SN, 64kbit Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI
Select packaging type

1.842 OMR

0.368 OMR Each (In a Pack of 5) (ex VAT)

1.934 OMR

0.386 OMR Each (In a Pack of 5) (inc. VAT)

Microchip 25AA640A-I/SN, 64kbit Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

50ns

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Product details

25AA640A/25LC640A SPI Serial EEPROM

EEPROM Serial Access - Microchip