Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Interface Type
I2C
Accuracy
±1°C
Mounting Type
Surface Mount
Pin Count
8
Series
AT30TS74
Country of Origin
Thailand
1,914.000 OMR
0.478 OMR Each (On a Reel of 4000) (ex VAT)
2,009.700 OMR
0.502 OMR Each (On a Reel of 4000) (inc. VAT)
Microchip AT30TS74 Series Temperature Sensor, Current, Voltage Output, Surface Mount, I2C, ±1°C, 8 Pins
4000
1,914.000 OMR
0.478 OMR Each (On a Reel of 4000) (ex VAT)
2,009.700 OMR
0.502 OMR Each (On a Reel of 4000) (inc. VAT)
Microchip AT30TS74 Series Temperature Sensor, Current, Voltage Output, Surface Mount, I2C, ±1°C, 8 Pins
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Interface Type
I2C
Accuracy
±1°C
Mounting Type
Surface Mount
Pin Count
8
Series
AT30TS74
Country of Origin
Thailand