Microchip, 32bit AVR32, AT32 Microcontroller, 66MHz, 512 kB Flash, 144-Pin LQFP

RS Stock No.: 127-6585Brand: MicrochipManufacturers Part No.: AT32UC3C0512C-ALUT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

66MHz

RAM Size

64 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1

Typical Operating Supply Voltage

3.3 V, 5 V

Pulse Width Modulation

1 (4 x 20 bit)

Length

20.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

20.1 x 20.1 x 1.45mm

Width

20.1mm

Height

1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

ADCs

1(16 x 12 bit)

Product details

32-Bit AVR UC3 Microcontrollers

AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

6.242 OMR

6.242 OMR Each (ex VAT)

6.554 OMR

6.554 OMR Each (inc. VAT)

Microchip, 32bit AVR32, AT32 Microcontroller, 66MHz, 512 kB Flash, 144-Pin LQFP
Select packaging type

6.242 OMR

6.242 OMR Each (ex VAT)

6.554 OMR

6.554 OMR Each (inc. VAT)

Microchip, 32bit AVR32, AT32 Microcontroller, 66MHz, 512 kB Flash, 144-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 246.242 OMR
25 - 995.648 OMR
100+4.692 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AT32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

66MHz

RAM Size

64 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1

Typical Operating Supply Voltage

3.3 V, 5 V

Pulse Width Modulation

1 (4 x 20 bit)

Length

20.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

20.1 x 20.1 x 1.45mm

Width

20.1mm

Height

1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

ADCs

1(16 x 12 bit)

Product details

32-Bit AVR UC3 Microcontrollers

AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more