Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip AT89LP51ED2-20JU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 64 kB Flash, 44-Pin PLCC

RS Stock No.: 177-1485Brand: MicrochipManufacturers Part No.: AT89LP51ED2-20JU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT89LP

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

8051

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

ADCs

8 x 10 bit

Length

16.66mm

Height

4.06mm

Width

16.66mm

Dimensions

16.66 x 16.66 x 4.06mm

Pulse Width Modulation

1 (7 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

67.905 OMR

2.515 OMR Each (In a Tube of 27) (ex VAT)

71.300 OMR

2.641 OMR Each (In a Tube of 27) (inc. VAT)

Microchip AT89LP51ED2-20JU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 64 kB Flash, 44-Pin PLCC

67.905 OMR

2.515 OMR Each (In a Tube of 27) (ex VAT)

71.300 OMR

2.641 OMR Each (In a Tube of 27) (inc. VAT)

Microchip AT89LP51ED2-20JU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 64 kB Flash, 44-Pin PLCC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AT89LP

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

8051

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

ADCs

8 x 10 bit

Length

16.66mm

Height

4.06mm

Width

16.66mm

Dimensions

16.66 x 16.66 x 4.06mm

Pulse Width Modulation

1 (7 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more