Technical Document
Specifications
Brand
MicrochipFamily Name
ATSAME53
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1 MB
Maximum Frequency
120MHz
RAM Size
256 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
8
Number of UART Channels
0
Number of CAN Channels
0
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of I2C Channels
8
Number of USART Channels
2
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Thumb-2
Maximum Number of Ethernet Channels
1
ADCs
28 x 12 bit
Length
14mm
Number of ADC Units
2
Automotive Standard
AEC-Q100
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
1
Number of PCI Channels
0
Program Memory Type
Flash
Pulse Width Modulation
1 (17 Channel)
Dimensions
14 x 14 x 1.05mm
Width
14mm
Data Rate
2Mbit/s
Height
1.05mm
Number of LIN Channels
0
Country of Origin
United States
3.712 OMR
3.712 OMR Each (ex VAT)
3.898 OMR
3.898 OMR Each (inc. VAT)
Standard
1
3.712 OMR
3.712 OMR Each (ex VAT)
3.898 OMR
3.898 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
ATSAME53
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1 MB
Maximum Frequency
120MHz
RAM Size
256 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
8
Number of UART Channels
0
Number of CAN Channels
0
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of I2C Channels
8
Number of USART Channels
2
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Thumb-2
Maximum Number of Ethernet Channels
1
ADCs
28 x 12 bit
Length
14mm
Number of ADC Units
2
Automotive Standard
AEC-Q100
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
1
Number of PCI Channels
0
Program Memory Type
Flash
Pulse Width Modulation
1 (17 Channel)
Dimensions
14 x 14 x 1.05mm
Width
14mm
Data Rate
2Mbit/s
Height
1.05mm
Number of LIN Channels
0
Country of Origin
United States