Technical Document
Specifications
Brand
MicrochipPackage Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
10 bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
Program Memory Type
Flash
Country of Origin
Thailand
6.985 OMR
1.397 OMR 1 Pack of 1 (ex VAT)
7.334 OMR
1.467 OMR 1 Pack of 1 (inc. VAT)
5
6.985 OMR
1.397 OMR 1 Pack of 1 (ex VAT)
7.334 OMR
1.467 OMR 1 Pack of 1 (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipPackage Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
10 bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
Program Memory Type
Flash
Country of Origin
Thailand