Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
20MHz
Frequency Stability
±25ppm
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
4
Dimensions
3.2 x 2.5 x 0.85mm
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Automotive Standard
AEC-Q100
37.510 OMR
0.341 OMR Each (In a Tube of 110) (ex VAT)
39.386 OMR
0.358 OMR Each (In a Tube of 110) (inc. VAT)
110
37.510 OMR
0.341 OMR Each (In a Tube of 110) (ex VAT)
39.386 OMR
0.358 OMR Each (In a Tube of 110) (inc. VAT)
Stock information temporarily unavailable.
110
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
20MHz
Frequency Stability
±25ppm
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
4
Dimensions
3.2 x 2.5 x 0.85mm
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Automotive Standard
AEC-Q100