Technical Document
Specifications
Brand
MicrochipPackage Type
PDIP
Display Type
Fluorescent
Digital or Analogue Output
Analogue
Number of Pins
28
Supply Voltage
Upto 80 V
Country of Origin
Thailand
251.608 OMR
2.150 OMR Each (In a Box of 117) (ex VAT)
264.188 OMR
2.258 OMR Each (In a Box of 117) (inc. VAT)
Microchip HV5812P-G PDIP Display Driver, 28 Pin, Upto 80 V
117
251.608 OMR
2.150 OMR Each (In a Box of 117) (ex VAT)
264.188 OMR
2.258 OMR Each (In a Box of 117) (inc. VAT)
Microchip HV5812P-G PDIP Display Driver, 28 Pin, Upto 80 V
Stock information temporarily unavailable.
117
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPackage Type
PDIP
Display Type
Fluorescent
Digital or Analogue Output
Analogue
Number of Pins
28
Supply Voltage
Upto 80 V
Country of Origin
Thailand