Technical Document
Specifications
Brand
MicrochipOutput Current
165mA
Input Voltage
8 → 450 V dc
AC or DC Input Voltage
DC
Dimming Operation
PWM
Maximum Output Power
1W
Application
Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver, Signage, Street Lighting
Package Type
SOIC
Number of Pins
16
Product details
Supertex General Purpose LED Drivers
LED Drivers, Microchip
5.858 OMR
1.172 OMR Each (In a Pack of 5) (ex VAT)
6.151 OMR
1.231 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
5.858 OMR
1.172 OMR Each (In a Pack of 5) (ex VAT)
6.151 OMR
1.231 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | 1.172 OMR | 5.858 OMR |
25 - 95 | 1.133 OMR | 5.665 OMR |
100+ | 1.094 OMR | 5.472 OMR |
Technical Document
Specifications
Brand
MicrochipOutput Current
165mA
Input Voltage
8 → 450 V dc
AC or DC Input Voltage
DC
Dimming Operation
PWM
Maximum Output Power
1W
Application
Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver, Signage, Street Lighting
Package Type
SOIC
Number of Pins
16
Product details