Microchip KSZ8795CLXIC, Ethernet Switch IC, 10/100Mbps GMII,RGMII,MII,RMII, 3.3 V, 80-Pin LQFP

RS Stock No.: 177-3533Brand: MicrochipManufacturers Part No.: KSZ8795CLXICDistrelec Article No.: 30113764
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

IC Type

Switch IC

Network Interface

GMII,RGMII,MII,RMII

Data Rate

10/100Mbps

Number of Ports

5

Vlan Support

Yes

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

80

Typical Operating Supply Voltage

3.3 V

Dimensions

1.45 x 10.1 x 10.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

509.520 OMR

3.184 OMR Each (In a Tray of 160) (ex VAT)

534.996 OMR

3.343 OMR Each (In a Tray of 160) (inc. VAT)

Microchip KSZ8795CLXIC, Ethernet Switch IC, 10/100Mbps GMII,RGMII,MII,RMII, 3.3 V, 80-Pin LQFP

509.520 OMR

3.184 OMR Each (In a Tray of 160) (ex VAT)

534.996 OMR

3.343 OMR Each (In a Tray of 160) (inc. VAT)

Microchip KSZ8795CLXIC, Ethernet Switch IC, 10/100Mbps GMII,RGMII,MII,RMII, 3.3 V, 80-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Switch IC

Network Interface

GMII,RGMII,MII,RMII

Data Rate

10/100Mbps

Number of Ports

5

Vlan Support

Yes

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

80

Typical Operating Supply Voltage

3.3 V

Dimensions

1.45 x 10.1 x 10.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more