Technical Document
Specifications
Brand
MicrochipStandard Supported
1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3
Typical Data Rate
10 Mbps, 100 Mbps, 1000 Mbps
Typical Operating Supply Voltage
1.2 V, 3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
64
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
225.852 OMR
0.649 OMR Each (In a Tray of 348) (ex VAT)
237.145 OMR
0.681 OMR Each (In a Tray of 348) (inc. VAT)
348
225.852 OMR
0.649 OMR Each (In a Tray of 348) (ex VAT)
237.145 OMR
0.681 OMR Each (In a Tray of 348) (inc. VAT)
348
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipStandard Supported
1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3
Typical Data Rate
10 Mbps, 100 Mbps, 1000 Mbps
Typical Operating Supply Voltage
1.2 V, 3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
64
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.